• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV PHELIA 20 1002950 Pendant light E-27 23 W Gold

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PHELIA 280 E27, Indoor pendant lamp, black/gold

  • Power= 23 W

Technical specifications

Product type

Pendant light

Operating voltage

220 V

240 V

No. of bulbs

1

E-27

23 W

Pendulum length (max.)

200 cm

Protection class

I

IP20

Factory colour

Gold

Material

Aluminium

Dim

(Ø x H) 280 mm x 420 mm

n.rel.

Light bulb included

No

Height

420 mm

(Ø)

280 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2519507 SLV PHELIA 20 1002950 Pendant light E-27 23 W Gold

User & Safety Instructions

User & Safety Instructions 2519507 SLV PHELIA 20 1002950 Pendant light E-27 23 W Gold

Warranty Terms

Warranty Terms 2519507 SLV PHELIA 20 1002950 Pendant light E-27 23 W Gold

Description

The conical shaped high-voltage pendant lamp series PHELIA offers a variety of variations. The lamp in black/gold has a round rosette. Through the in-built E27 socket, the lamp is suitable for LED and energy-saving bulbs. The pendulum length of the lamp is 200 cm.

This text is machine translated.

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?