• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV Q-LINE ® 1000670 Wall light Built-in LED 45 W LED (monochrome) Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 45 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

45 W

45 W

Radiation angle

80°

Protection class

I

IP20

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 1425 x 105 x 60 mm

n.rel.

Type

Rectangular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

3800 lm

3800 lm

Width

105 mm

Height

60 mm

Length

1425 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520320 SLV Q-LINE ® 1000670 Wall light Built-in LED 45 W LED (monochrome) Grey

User & Safety Instructions

User & Safety Instructions 2520320 SLV Q-LINE ® 1000670 Wall light Built-in LED 45 W LED (monochrome) Grey

Warranty Terms

Warranty Terms 2520320 SLV Q-LINE ® 1000670 Wall light Built-in LED 45 W LED (monochrome) Grey

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.