• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV Quad 2 XL 232445 LED outdoor wall light 6.4 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor LED wall lamp Quad 2XL

  • Power= 6.4 W Total luminous flux= 580 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Rating per bulb

3.2 W

6.4 W

3000 K

Colour

Warm white

290 lm

Total luminous flux

580 lm

Light features

Top and bottom light emission

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Glass

Weight

1 kg

Dim

(L x W x H) 10.2 x 5.3 x 15 cm

n.rel.

Light bulb included

Yes

Width

5.3 cm

Height

15 cm

Length

10.2 cm

Radiation angle

110°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679160 SLV Quad 2 XL 232445 LED outdoor wall light 6.4 W Anthracite

Description

The with a powerful, warm-white Power LED mounted wall-mounted luminaire QUAD 2XL is available in several color versions available. The electrical connection of from aluminum lamp is done through the installed driver from 230 V AC supply voltage. Due to the protection class IP44, the lamp is suitable for outdoor use.

This text is machine translated.

Scope of delivery

  • LED outdoor wall light
  • User manual.