• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV QUADRULO 1005201 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QUADRULO WL, LED outdoor wall-mounted lamp anthracite

  • Power= 8 W Total luminous flux= 270 lm Colour temperature= 3000 K

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

8 W

3000 K

270 lm

Total luminous flux

270 lm

Light features

Incl. motion detector

Protection class

I

IP55

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 125 x 250 x 130 mm

n.rel.

Light bulb included

Yes

Width

250 mm

Height

130 mm

Length

125 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520809 SLV QUADRULO 1005201 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

Warranty Terms

Warranty Terms 2520809 SLV QUADRULO 1005201 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

Description

Aluminum LED wall light of the QUADRULO series with clear light surface. Due to the high IP protection class, the light available with or without motion detector is suitable for outdoor use. The electrical connection is made directly to 230V mains voltage.

This text is machine translated.