• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV RASCALI 1000797 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W Total luminous flux= 330 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

8 W

3000 K

Colour

Warm white

Total luminous flux

330 lm

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 120 x 135 x 115 mm

n.rel.

Light bulb included

Yes

Width

135 mm

Height

115 mm

Length

120 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520471 SLV RASCALI 1000797 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520471 SLV RASCALI 1000797 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite

Warranty Terms

Warranty Terms 2520471 SLV RASCALI 1000797 LED outdoor wall light LED (monochrome) Built-in LED 8 W Anthracite