• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV ROTOBALL 40 165410 Pendant light E-27 Silver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant light

Operating voltage

230 V

E-27

Protection class

IP20

IP20

Factory colour

Silver

Dim

(Ø x H) 400 mm x 2000 mm

n.rel.

Type

Sphere

Light bulb included

No

Height

2000 mm

(Ø)

400 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464478 SLV ROTOBALL 40 165410 Pendant light E-27 Silver

User & Safety Instructions

User & Safety Instructions 2464478 SLV ROTOBALL 40 165410 Pendant light E-27 Silver

Warranty Terms

Warranty Terms 2464478 SLV ROTOBALL 40 165410 Pendant light E-27 Silver

Description

The spherical high-voltage pendant lamp ROTOBALL 40 consists of a lamp shade made of temperature-resistant plastic, which is optically rounded off with a holder made of silver-gray steel. The voluminous lamp shade provides for homogeneous illumination properties of the energy saving bulb used with commercially available E27 socket. A suitable ceiling rosette is already included in the delivery. The ROTOBALL 40 pendant lamp is therefore ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order the suitable lamp separately.

What kind of Pendant Lights are you looking for?