• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RUSTY® UP/DOWN WL, outdoor LED wall surface-mounted lamp round rost CCT switch 3000/4000K

  • Colour temperature= 3000 K
  • Symbol image for SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust
  • Award image for SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

Technical specifications

Product type

Outdoor wall light

Operating voltage

230 V

Bulb type

SMD LED

Built-in LED

3000 K

Light features

Selectable colour

Protection class

IP65

Factory colour

Rust

Material

Steel

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464500 SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

User & Safety Instructions

User & Safety Instructions 2464500 SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

User & Safety Instructions 2464500 SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

Warranty Terms

Warranty Terms 2464500 SLV RUSTY© UP/DOWN 1004651 Outdoor wall light SMD LED Built-in LED Rust

Description

RUSTY® UP/DOWN beautify facades in multi-faceted shades of rust. For a unique look, which makes the wall surface-mounted lamp appear particularly rich in contrast on any surface. This is possible thanks to the special chemical treatment of the FeCSi steel used, which is only more beautiful in every weather. The indirectly radiating lamps are equipped with energy-efficient and durable SMD LEDs. To influence the light mood, change the light color before installation via the integrated CCT switch (3000K/4000K). RUSTY® UP/DOWN is easy to install and is perfectly suitable for outdoor areas thanks to the IP65 protection rating.

This text is machine translated.