
Highlights & Details
LED sail WL, LED outdoor wall surface-mounted lamp 3000K white IP54
- Power= 18 W Total luminous flux= 590 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
200 V
240 V
- No. of bulbs
1
Built-in LED
18 W
3000 K
- Colour
Warm white
- Total luminous flux
590 lm
- Protection class
I
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 250 x 315 x 90 mm
n.rel.
- Light bulb included
Yes
- Width
315 mm
- Height
90 mm
- Length
250 mm
- Radiation angle
80°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2520480 SLV SAIL 1002606 LED outdoor wall light Built-in LED 18 W White
User & Safety Instructions
User & Safety Instructions 2520480 SLV SAIL 1002606 LED outdoor wall light Built-in LED 18 W White
Warranty Terms
Warranty Terms 2520480 SLV SAIL 1002606 LED outdoor wall light Built-in LED 18 W White
Description
This text is machine translated.





