• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SIGHT 115 1001286 LED wall light Built-in LED 38 W LED (monochrome) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38 W
  • Total luminous flux= 3100 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

38 W

38 W

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 1140 x 45 x 65 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

3100 lm

3100 lm

Width

45 mm

Height

65 mm

Length

1140 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520326 SLV SIGHT 115 1001286 LED wall light Built-in LED 38 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2520326 SLV SIGHT 115 1001286 LED wall light Built-in LED 38 W LED (monochrome) Black

Warranty Terms

Warranty Terms 2520326 SLV SIGHT 115 1001286 LED wall light Built-in LED 38 W LED (monochrome) Black

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.