• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SIGHT MOVE LED track spotlight 3-phase Built-in LED Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED track spotlight

Series

3-phase

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

3000 K

Colour

Warm white

Total luminous flux

2700 lm

Light features

Swivelling

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 410 x 56 x 105 mm

n.rel.

Width

56 mm

Height

105 mm

Length

410 mm

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519903 SLV SIGHT MOVE LED track spotlight 3-phase Built-in LED Black

Warranty Terms

Warranty Terms 2519903 SLV SIGHT MOVE LED track spotlight 3-phase Built-in LED Black