
1/4
LED track spotlight
3-phase
220 V
240 V
1
Built-in LED
39 W
4000 K
Neutral white
3000 lm
IP20
I
Black
Aluminium
(L x W x H) 1140 x 45 x 120 mm
n.rel.
45 mm
120 mm
1140 mm
Yes
yes
Certified by EU Garan
User & Safety Instructions 2519926 SLV SIGHT TRACK LED track spotlight 3-phase Built-in LED 39 W Black
Warranty Terms 2519926 SLV SIGHT TRACK LED track spotlight 3-phase Built-in LED 39 W Black