• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SITRA CUBE 1002032 LED outdoor wall light LED (monochrome) 10 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLV SITRA CUBE WL, LED ANTHRACITE, IP44, 3000K, 10W

  • Power= 10 W Total luminous flux= 1120 lm Colour temperature= 3000 K Warm white
  • Symbol image for SLV SITRA CUBE 1002032 LED outdoor wall light LED (monochrome) 10 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

5 W

10 W

3000 K

Colour

Warm white

Total luminous flux

1120 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

824 g

Dim

(W x H x D) 115 x 110 x 84 mm

n.rel.

Light bulb included

Yes

Width

115 mm

Height

110 mm

Depth

84 mm

Radiation angle

105°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2350284 SLV SITRA CUBE 1002032 LED outdoor wall light LED (monochrome) 10 W Anthracite

User & Safety Instructions

User & Safety Instructions 2350284 SLV SITRA CUBE 1002032 LED outdoor wall light LED (monochrome) 10 W Anthracite

Description

Wall lamp SITRA CUBE made of painted aluminum. Thanks to the position of the two built-in high-power LED, the mounted lamp generates two identical, but opposite light cones (UP/DOWN). Suitable for outdoor use due to the IP44 degree of protection. The light available in several color versions is connected to 230V mains voltage.

This text is machine translated.

Scope of delivery

  • SLV SITRA CUBE WL, LED ANTHRACITE, IP44, 3000K, 10W