• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SITRA L 1005155 LED outdoor wall light Built-in LED 24 W Anthracite

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W Total luminous flux= 2700 lm Colour temperature= 4000 K Warm white to neutral white
  • Symbol image for SLV SITRA L 1005155 LED outdoor wall light Built-in LED 24 W Anthracite
  • Award image for SLV SITRA L 1005155 LED outdoor wall light Built-in LED 24 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Built-in LED

24 W

4000 K

Colour

Warm white to neutral white

Total luminous flux

2700 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 300 x 110 x 84 mm

n.rel.

Light bulb included

Yes

Width

110 mm

Height

84 mm

Length

300 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520490 SLV SITRA L 1005155 LED outdoor wall light Built-in LED 24 W Anthracite

Warranty Terms

Warranty Terms 2520490 SLV SITRA L 1005155 LED outdoor wall light Built-in LED 24 W Anthracite