• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SITRA M 1005153 LED outdoor wall light LED (monochrome) Built-in LED 14 W White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14 W Total luminous flux= 1600 lm Colour temperature= 4000 K Warm white to neutral white
  • Symbol image for SLV SITRA M 1005153 LED outdoor wall light LED (monochrome) Built-in LED 14 W White
  • Award image for SLV SITRA M 1005153 LED outdoor wall light LED (monochrome) Built-in LED 14 W White

Technical specifications

Product type

LED outdoor wall light

Type

Cube

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

14 W

14 W

4000 K

Colour

Warm white to neutral white

1600 lm

Total luminous flux

1600 lm

Light features

Selectable colour

Protection class

I

IP44

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 200 x 110 x 84 mm

n.rel.

Light bulb included

Yes

Width

110 mm

Height

84 mm

Length

200 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520488 SLV SITRA M 1005153 LED outdoor wall light LED (monochrome) Built-in LED 14 W White

Warranty Terms

Warranty Terms 2520488 SLV SITRA M 1005153 LED outdoor wall light LED (monochrome) Built-in LED 14 W White