• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SITRA S 1005150 LED outdoor wall light Built-in LED 6.2 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6.2 W Total luminous flux= 580 lm Colour temperature= 4000 K Warm white to neutral white
  • Symbol image for SLV SITRA S 1005150 LED outdoor wall light Built-in LED 6.2 W
  • Award image for SLV SITRA S 1005150 LED outdoor wall light Built-in LED 6.2 W

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

6.2 W

4000 K

Colour

Warm white to neutral white

Total luminous flux

580 lm

Protection class

I

IP44

Material

Aluminium

Dim

(L x W x H) 118 x 110 x 84 mm

n.rel.

Light bulb included

Yes

Width

110 mm

Height

84 mm

Length

118 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520486 SLV SITRA S 1005150 LED outdoor wall light Built-in LED 6.2 W

Warranty Terms

Warranty Terms 2520486 SLV SITRA S 1005150 LED outdoor wall light Built-in LED 6.2 W