• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SITRA Up/Down WL, LED Outdoor wall surface-mounted lamp, anthracite, IP44, 3000K

  • Power= 18 W Total luminous flux= 976 lm Colour temperature= 3000 K Warm white
  • Symbol image for SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite
  • Award image for SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite

Technical specifications

Product type

LED outdoor wall light

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

18 W

18 W

3000 K

Colour

Warm white

976 lm

Total luminous flux

976 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 100 x 125 x 160 mm

n.rel.

Light bulb included

Yes

Width

125 mm

Height

160 mm

Length

100 mm

Radiation angle

80°

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520474 SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite

User & Safety Instructions

User & Safety Instructions 2520474 SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite

Warranty Terms

Warranty Terms 2520474 SLV SITRA UP/DOWN 1002018 LED outdoor wall light LED (monochrome) Built-in LED 18 W Anthracite

Description

SITRA is the modern classic lamp family from SLV, which makes high-quality applications possible in the outdoor area. The anthracite-colored SITRA UpDown WL also fits perfectly into any architectural style. The indirect light atmosphere puts each facade in a tense and exciting scene. And thanks to the stable construction made of aluminum and glass as well as the protection class IP 44, the SITRA UpDown WL is durable and well protected. The energy-efficient LED offers a luminous flux of 976 lumen, a light color of 3000 Kelvin and power of 18 watts. For this purpose, the light shines with its easy installation at a voltage of 220-240V. When can you be inspired by the advantages of the SLV outdoor lights?

This text is machine translated.