• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV SOMNILA FLEX 1003459 LED wall light Built-in LED 40 W LED (monochrome) White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SOMNILA Flex, indoor LED wall-mounted lamp 3000K white version left inclusive of USB connection

  • Power= 40 W
  • Total luminous flux= 120 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

40 W

Light features

Incl. USB slot

Radiation angle

80°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 320 x 400 x 260 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

120 lm

Width

400 mm

Height

260 mm

Length

320 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520299 SLV SOMNILA FLEX 1003459 LED wall light Built-in LED 40 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2520299 SLV SOMNILA FLEX 1003459 LED wall light Built-in LED 40 W LED (monochrome) White

Warranty Terms

Warranty Terms 2520299 SLV SOMNILA FLEX 1003459 LED wall light Built-in LED 40 W LED (monochrome) White

Description

Developed as an ideal bed or reading light, the SOMNILA lamp series offers an innovative and user-friendly lighting concept. The elegant wall surface-mounted lamp is made of white or black painted aluminum and impresses with professionally processed mechanics, paired with modern LED technology. Equipped with a USB connection as well as the necessary smartphone holder, the lamp offers an additional added value. The spot lighting can be individually adjusted and thus illuminates us ideal and precisely. The second light source is used for general lighting. If required, the two light sources of the lamp, which separate the installed switches, can be switched from each other. In order to integrate perfectly into the room, the lamps are available as a version for left- or right-hand mounting. The lamp contains built-in LED lamps.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.