
1/10
LED wall light
100 V
240 V
1
LED (monochrome)
Built-in LED
40 W
40 W
Incl. USB slot
80°
I
IP20
White
Aluminium
(L x W x H) 320 x 400 x 260 mm
n.rel.
Warm white
Yes
3000 K
120 lm
120 lm
400 mm
260 mm
320 mm
yes
Certified by EU Garan
Datasheet 2520300 SLV SOMNILA FLEX 1003460 LED wall light Built-in LED 40 W LED (monochrome) White
User & Safety Instructions 2520300 SLV SOMNILA FLEX 1003460 LED wall light Built-in LED 40 W LED (monochrome) White
Warranty Terms 2520300 SLV SOMNILA FLEX 1003460 LED wall light Built-in LED 40 W LED (monochrome) White
The necessary accessories are required to use the article as described.