• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV Supros 78 116302 Lens

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for wall and ceiling lamps

  • Lens, for SUPROS 78, 20°

Technical specifications

Dim

(Ø x H) 4.9 cm x 2.6 cm

Product type

Lens

n.rel.

Recess diameter

4.9 cm

Recess length

2.6 cm

Material

Plastic

Height

2.6 cm

(Ø)

4.9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678805 SLV Supros 78 116302 Lens

Description

Lens for SUPROS 78 with a beam angle of 20°.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?