• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV TENSEO COMET Low voltage cable kit light GU5.3 Chrome

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rope lamp

  • COMET, rope light for TENSEO low voltage cable system, QR-C51, chrome, Semi frosted glass

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

GU5.3

Rating per bulb

50 W

Protection class

III

Factory colour

Chrome

Material

Steel

Brass

Weight

0.2150 kg

n.rel.

Width

18.5 cm

Height

7.5 cm

Length

6.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679999 SLV TENSEO COMET Low voltage cable kit light GU5.3 Chrome

Description

Made of steel and satin glass existing spotlight COMET for the low voltage cable system. Because of the installed GU5,3 socket is the spotlight for halogen and LED lighting. The maximum compatible cable distance is 15.5 cm. This lamp is suitable for light bulbs of energy classes: C-A +

This text is machine translated.

Hints

Not inc lamp.