• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV TENSEO SALUNA Low voltage cable kit light GX5.3 Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rope lamp

  • TENSEO SALUNA, rope light for low voltage cable system, QR-C51, chrome

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Rating per bulb

35 W

Rotation range (max.)

350°

Swivel range (max.)

90°

IP20

Protection class

III

Factory colour

Chrome

Material

Steel

Brass

Weight

0.2210 kg

n.rel.

Width

18.5 cm

Height

12.5 cm

(Ø)

5.5 cm

Documents & Downloads

Datasheet

Datasheet 1679540 SLV TENSEO SALUNA Low voltage cable kit light GX5.3 Chrome

User & Safety Instructions

User & Safety Instructions 1679540 SLV TENSEO SALUNA Low voltage cable kit light GX5.3 Chrome

Description

Made of steel existing, rotatable and swivelling spotlight SALUNA for the low voltage cable system. Because of the installed base is the spotlight for halogen-as well as G5.3 LED lighting. The maximum compatible cable distance is 15.5 cm. This lamp is suitable for light bulbs of energy classes: C-A +

This text is machine translated.

Hints

Not inc lamp.