• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV TENSEO SYROS Low voltage cable kit light TENSEO GX5.3 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rope lamp

  • SYROS

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

Series

TENSEO

No. of bulbs

1

GX5.3

Rating per bulb

50 W

Rotation range (max.)

350°

Swivel range (max.)

90°

Protection class

III

Factory colour

White

Material

Steel

Brass

Weight

0.1740 kg

n.rel.

Width

18.5 cm

Height

10 cm

(Ø)

2.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679538 SLV TENSEO SYROS Low voltage cable kit light TENSEO GX5.3 White

Description

Made of steel existing, rotatable and swivelling spotlight syros for the low voltage cable system. Because of the installed base is the spotlight for halogen-as well as G5.3 LED lighting. The maximum compatible cable distance is 15.5 cm. This lamp is suitable for light bulbs of energy classes: C-A +

This text is machine translated.

Hints

Not inc lamp.