• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV TENSEO TELESKOP Low voltage cable kit light TENSEO GX5.3 White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rope lamp

  • TENSEO TELESCOPIC, rope light for low voltage cable system, QR-C51, white, B/H/T 4,5/21 -52/1 cm

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

Series

TENSEO

No. of bulbs

1

GX5.3

Rating per bulb

20 W

Swivel range (max.)

90°

Protection class

III

Factory colour

White

Material

Steel

Brass

Weight

0.0700 kg

n.rel.

Width

4.5 cm

Height

25.5 cm

Length

1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680150 SLV TENSEO TELESKOP Low voltage cable kit light TENSEO GX5.3 White

Description

Telescopic lamp for the low-voltage cable system, halogen and LED lamp compatible GX5.3 socket on two swivelling, telescopic rods is attached. The compatible Rope distance is 15.5 cm. This lamp is suitable for light bulbs of energy classes: C-A +

This text is machine translated.

Hints

Not inc lamp. Telescope of 21-52 cm adjustable