• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SMA Solar EVCB-3AC-10 Wallbox

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With display: No.
Product type

Wallbox

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551877 SMA Solar EVCB-3AC-10 Wallbox

Description

EV Charger Business: Three-phase AC dual charger
For industrial applications with charging coupling and MID
Compliant meter, five years of SMA eMobility Portal
inclusive,
AC Wallbox used as a dual charger for parallel charging of two
Electric vehicles, 2 x up to 22 kW charging capacity, included
6 m cable with type 2 connector, integrated 6 mA DC
Fault current protection, MID compliant energy meter, LED
Status display, RFID card reader and 2x SMA RFID cards,
Ethernet interface, OCPP 1.6 for back-end connection,
Integrated dynamic load management for up to 250x
Charging points for Master slave procedure,
Monitoring interface to SMA eMobility Portal, five
Year SMA eMobility Portal included, robust
Metal case for wall mounting or pole mounting

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?