• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SMA Solar EVCB-LB-3AC-ECC-10 Charging station

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With display: No.
Product type

Charging station

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549759 SMA Solar EVCB-LB-3AC-ECC-10 Charging station

Description

EV Charger Business: Three-phase AC dual charger
For industrial use with charging cans, complying with calibration instructions
Counter and 4G modem, five years SMA eMobility Portal
inclusive
AC Wallbox used as a dual charger for parallel charging of two
Electric vehicles, 2 x up to 22 kW charging capacity,
Type 2 charging socket, integrated 6 mA DC
Fault current protection, energy meter compliant with calibration rights,
Public key QR code, LED status indicator, RFID card reader
And 2x SMA RFID cards, Ethernet interface, OCPP 1.6
To the back-end connection, integrated dynamic
Load management for up to 250x charging points for Master
Slave method, monitor interface to SMA eMobility
Portal, five years of SMA eMobility portal included,
ISO 15118, plug &
(>
&<
)>
Charge, integrated 4G modem,
Robust metal casing for wall mounting as well as
Frame mounting

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?