• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock Fix s53 Tablet PC mount Samsung Galaxy Tab S7+, Galaxy Tab S7 FE, Galaxy Tab S8+ 31,5 cm (12,4")

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart Things sDock Fix s53, black - 12.4 inch wall mount/charging station for Galaxy Tab S7+, S7 FE, S8+.

  • Lockable wall bracket for permanent horizontal or vertical tablet installation
  • Lockable against taking your tablet with you quickly
  • Front and base made of anodized aluminum
  • With adhesive film can also be mounted on glass surfaces
  • Compatible with Samsung Galaxy Tab S7+, Tab S7 FE, Tab S8+
  • Made in Germany

Technical specifications

  • Material: Front and base plate made of anodized aluminum
  • All other parts: Made of high-quality, partly reinforced plastics/silicone parts
  • Dim. (H x W x D) 342 x 185 x 12 mm
  • Weight: 450 g (sDock only)
Product type

Tablet PC mount

Compatible with

Samsung

Suitable for

Galaxy Tab S7+

Galaxy Tab S7 FE

Galaxy Tab S8+

Suitable for

31,5 cm (12,4")

Suitable for

31,5 cm (12,4")

Features

lockable

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060921 Smart Things sDock Fix s53 Tablet PC mount Samsung Galaxy Tab S7+, Galaxy Tab S7 FE, Galaxy Tab S8+ 31,5 cm (12,4")

Description

Lockable wall bracket for permanent tablet installations. Very flat, only 12 mm. There is no additional frame on the long sides of the tablet. This is visually very beneficial,
This also makes it possible to access all control elements and other functions (e.g. microphone) optimally. The impressive simple and elegant design of the sDock Fix underlines with it the elegant and classic look of the Galaxy tablet. The flush-mounted sCharge power supply provides an optional invisible and permanent cable solution (available separately).

Samsung Galaxy Tab S7+SM-T970 (WIFI), SM-T976 (LTE/5G) Samsung Galaxy Tab S7 FESM-T730 (WIFI), SM-T736B (LTE/5G) Samsung Galaxy Tab S8+SM-X800, SM-X806, SM-X806B, SM-X806U, SM-X806N

This text is machine translated.

Scope of delivery

  • SDock fix
  • Slide lock with 2 keys
  • Silicone pads to compensate for different tablet thicknesses
  • Washers
  • Installation instructions.

Hints

Power supply is NOT included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.