• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things Wireless charger 15 W WB55 w WB55 w Outputs Inductive charging standard White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Housing parts made of plastic (PC-ABS, FR V0), neodymium magnets
  • Dimensions with packaging 100 x 100 x 58 mm
  • Compatibility: Apple iPhone 12 mini, 12, 12 pro, 12 pro max, 13 mini, 13, 13 Pro, 13 Pro Max, 14, 14 Plus, 14 Pro, 14 Pro Max, 15, 15 Plus, 15 Pro, 15 Pro Max, 16, 16 Plus, 16 Pro, 16 Pro Max, 17, Air, 17 Pro, 17 Pro Max, 17e | Google Pixel 10, 10 Pro, 10 Pro XL, 10 Pro Fold | and MagSafe / Pixelsnap compatible protective sleeves
Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

15 W

Charging slots

1

Charging method

Qi Wireless Charging

Suitable for

Smartphone

iPhone

Factory colour

White

26820

Used at

Indoors

PSU features

Magnet

Furniture fitting

Quick charger

Wireless charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780789 Smart Things Wireless charger 15 W WB55 w WB55 w Outputs Inductive charging standard White

Description

WallBase is a charger for magnetic holding and inductive charging of smartphones as part of the building installation.
This modular system consists of flush-mounted power supply, inductive charger (Qi charger) and a 55 mm format cover cap.
This size fits very many established switch systems.
Most of the mobile phones sold in recent years have an integrated inductive Qi charging coil and iPhones from iPhone12 also have MagSafe® . The solution originally developed by Apple as MagSafe® was implemented in the Qi2 standard.
This means that mobile phones without built-in magnets, such as some new Samsung models, with a "Qi2" cover can also be securely positioned and held magnetically. Thus, they are charged inductively in the same way as with Qi2.

Compatibility:
WallBase55 is compatible with these switch programs with the 55mm module :
BUSCHJAEGER BALANCE® Si; with spacer ring 63: FuturA linear
GIRA system 55, E1 , E2 , E3 , event, Esprit
HAGER Berker S1, B3, B7
JUNG A500, A CREATION, AS 550, AS 581, A FLOW
Kopp HK 02, HK 07, Athenis, Europe
Schneider Electric Merten 1 M, M-Smart, M-Plan1+2, Pure
REV Ritter studio, matrix, Nova
Siemens Delta line, Delta Miro, Milano
and others.

If your switch program is not on the list, there is WallBase80, an independent (stand-alone) solution for all. With its neutral design it fits – either in black or white – practically every installation.

This text is machine translated.

Scope of delivery

  • Flush-mounted power supply SC20, 20W
  • Qi module with up to 15 W
  • USB-C flat ribbon connection cable
  • 55mm cover, RAL 9016 traffic white, glossy
  • Installation guide

What kind of Inductive Chargers are you looking for?