• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things Wireless charger 15 W WB80 b WB80 b Outputs Inductive charging standard Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Housing parts made of plastic (PC-ABS, FR V0), neodymium magnets
  • Dimensions with packaging 100 x 100 x 58 mm
  • Compatibility: Apple iPhone 12 mini, 12, 12 pro, 12 pro max, 13 mini, 13, 13 Pro, 13 Pro Max, 14, 14 Plus, 14 Pro, 14 Pro Max, 15, 15 Plus, 15 Pro, 15 Pro Max, 16, 16 Plus, 16 Pro, 16 Pro Max, 17, Air, 17 Pro, 17 Pro Max, 17e | Google Pixel 10, 10 Pro, 10 Pro XL, 10 Pro Fold | and MagSafe / Pixelsnap compatible protective sleeves
Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

15 W

Charging slots

1

Charging method

Qi Wireless Charging

Suitable for

Smartphone

iPhone

Factory colour

Black

26820

Used at

Indoors

PSU features

Magnet

Furniture fitting

Quick charger

Wireless charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780790 Smart Things Wireless charger 15 W WB80 b WB80 b Outputs Inductive charging standard Black

Description

WallBase80 is a set of flush-mounted power supply plus inductive charger (Qi charger) plus a cover cap of 80mm.
Most mobile phones sold in 2026 come with an integrated inductive charging coil and integrated Qi-Standard magnets.
In conjunction with a Qi-certified sleeve (sold separately), smartphones without magnets can also be held magnetically and optimally aligned for efficient inductive charging. Thus, Qi-Store becomes part of the building installation.

Compatibility:
WallBase80 is an independent solution (stand-alone) that is not installed directly next to existing switch systems or in multiple frames. With its neutral redded design it fits to many interior fittings.
It is available in black or white.

This text is machine translated.

Scope of delivery

  • Flush-mounted power supply SC20, 20W
  • WallBase module with up to 15 watts
  • USB-C flat ribbon connection cable
  • WallBase80 cover cap, RAL 7021 black gray mat
  • User manual

What kind of Inductive Chargers are you looking for?