• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things Wireless charger 15 W WB80 w WB80 w Outputs Inductive charging standard White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Housing parts made of plastic (PC-ABS, FR V0), neodymium magnets
  • Dimensions with packaging 100 x 100 x 58 mm
  • Compatibility: Apple iPhone 12 mini, 12, 12 pro, 12 pro max, 13 mini, 13, 13 Pro, 13 Pro Max, 14, 14 Plus, 14 Pro, 14 Pro Max, 15, 15 Plus, 15 Pro, 15 Pro Max, 16, 16 Plus, 16 Pro, 16 Pro Max, 17, Air, 17 Pro, 17 Pro Max, 17e | Google Pixel 10, 10 Pro, 10 Pro XL, 10 Pro Fold | and MagSafe / Pixelsnap compatible protective sleeves
Product type

Wireless charger

Outputs

Inductive charging standard

Max. power

15 W

Charging slots

1

Charging method

Qi Wireless Charging

Suitable for

Smartphone

iPhone

Factory colour

White

26820

Used at

Indoors

PSU features

Magnet

Furniture fitting

Quick charger

Wireless charger

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780791 Smart Things Wireless charger 15 W WB80 w WB80 w Outputs Inductive charging standard White

Description

WallBase80 is a set of flush-mounted power supply plus inductive charger (Qi charger) plus a cover cap of 80mm.
Most mobile phones sold in 2026 come with an integrated inductive charging coil and integrated Qi-Standard magnets.
In conjunction with a Qi-certified sleeve (sold separately), smartphones without magnets can also be held magnetically and optimally aligned for efficient inductive charging. Thus, Qi-Store becomes part of the building installation.

WallBase is a charger for magnetic holding and inductive charging of smartphones as part of the building installation.
This modular system consists of a flush-mounted power supply, inductive charger (Qi charger) and a 80mm size cover cap.

Most of the mobile phones sold in recent years have an integrated inductive Qi charging coil and iPhones from iPhone12 also have MagSafe® . The solution originally developed by Apple as MagSafe® was implemented in the Qi2 standard.
This means that mobile phones without built-in magnets, such as some new Samsung models, with a "Qi2" cover can also be securely positioned and held magnetically. Thus they are charged inductively in the same way as with Qi2.

Compatibility:
WallBase80 is an independent solution (stand-alone) that is not installed directly next to existing switch systems or in multiple frames. With its neutral redded design it fits to many interior fittings.

This text is machine translated.

Scope of delivery

  • Flush-mounted power supply SC20, 20W
  • Qi module with up to 15 W
  • USB-C flat ribbon connection cable
  • 80mm cover, RAL 9016 traffic white, glossy, glass ø56mm glossy
  • Installation guide

What kind of Inductive Chargers are you looking for?