• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares FWA-1821 Water leak detector battery-powered

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini water detector, 3-year battery

  • Replaceable battery
  • For kitchen, bathroom and laundry
  • With battery level indicator

Technical specifications

  • Protection system: IP65
Product type

Water leak detector

Operating voltage

3 V

Power supply (LOV)

battery-powered

Width

63 mm

Height

23 mm

Depth

63 mm

Weight

40 g

Dim

(W x H x D) 63 x 23 x 63 mm

Documents & Downloads

Datasheet

Datasheet 1926807 Smartwares FWA-1821 Water leak detector battery-powered

User & Safety Instructions

User & Safety Instructions 1926807 Smartwares FWA-1821 Water leak detector battery-powered

Description

This mini water detector comes with a replaceable 3-year battery. Early detection of leakage can prevent major water damage. The water detector triggers an alarm in the event of a leak.

This text is machine translated.

Scope of delivery

  • Mini water detector
  • Battery CR2450
  • User manual.

More interesting products

(*All information is plus legal VAT)