• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares Powder Fire class: A, B, C Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Smartwares FEX-18110 powder fire extinguisher - 1 kg - A, B & C fires

  • Extinguishing agent type: Powder
  • Fire class A, B, C

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Weight

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773520 Smartwares Powder Fire class: A, B, C Content 1 pc(s)

Conformity certificate

Conformity certificate 3773520 Smartwares Powder Fire class: A, B, C Content 1 pc(s)

Security datasheet

Security datasheet 3773520 Smartwares Powder Fire class: A, B, C Content 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The Smartwares FEX-18110 powder fire extinguisher is designed to quickly and effectively extinguish various types of fires. This 1 kilo powder extinguisher is suitable for fighting A, B and C fires. With its compact size, it is Ideal for home, office, car or workplace.

This text is machine translated.

Scope of delivery

  • Smartwares FEX-18110 powder fire extinguisher
  • Mounting bracket
  • User manual

What kind of Fire Extinguishers are you looking for?