• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares SW ES90 Wall Motion detector 180 ° Relay Black IP44

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion detector 180° black

  • Outdoor areas
  • Timers
  • 180° detection angle

Technical specifications

Product type

Motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Wall

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1000 W

Switching capacity (halogen bulbs)

400 W

Time settings

10s - 7 min

Factory colour

Black

IP44

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1403884 Smartwares SW ES90 Wall Motion detector 180 ° Relay Black IP44

Description

With the motion detector, the light switches on automatically when you enter a room. Ideal for cellars, the hallway, veranda or exterior wall.

This text is machine translated.