Simple configuration by the telephone integrated web interface
Technical specifications
Product type
PBX extension unit
Compatible with
SNOM
Suitable for series
SNOM 300
Suitable for type
SNOM 320
SNOM 360
SNOM 370
Display type
No display
Programmable button actions
42
Factory colour
Black
Screen size diagonal (inches)
1.0 inch
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1086513 SNOM V2.0 PBX extension unit Black
Description
Make use of all the possibilities to help with the VoIP-telephone snom for stress-free calling offers. To the 12 programmable buttons and LEDs of the snom 320, 360 and 370 are available with corresponding expansion module further 42 programmable buttons and LEDs are available, i.e. a total of 54.
The new version 2 of the expansion module makes it possible to cascade up to 3 expansion modules. So you can start up to 138 buttons (3 x 42 + 1 x 12) with associated LEDs.
Easy configuration of the function keys according to your needs and has a built-in web interface on the connected PC in the telephone. Each key of the expansion module can be used for cable, destination, intercom, parking orbit (Queue) or voice recording program. The status of individual lines or calls you to the respective LEDs.
This text is machine translated.
Features
12 programmable buttons and LEDs
Up to 3 expansion modules can be cascaded
Status display of the individual lines by LEDs
Simple configuration by the telephone integrated web interface.
Description
Make use of all the possibilities to help with the VoIP-telephone snom for stress-free calling offers. To the 12 programmable buttons and LEDs of the snom 320, 360 and 370 are available with corresponding expansion module further 42 programmable buttons and LEDs are available, i.e. a total of 54.
The new version 2 of the expansion module makes it possible to cascade up to 3 expansion modules. So you can start up to 138 buttons (3 x 42 + 1 x 12) with associated LEDs.
Easy configuration of the function keys according to your needs and has a built-in web interface on the connected PC in the telephone. Each key of the expansion module can be used for cable, destination, intercom, parking orbit (Queue) or voice recording program. The status of individual lines or calls you to the respective LEDs.
This text is machine translated.
Features
12 programmable buttons and LEDs
Up to 3 expansion modules can be cascaded
Status display of the individual lines by LEDs
Simple configuration by the telephone integrated web interface.