
3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 3 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Modlink MVD socket USA NEMA5-15/125VAC/15 A screw terminals mounting rail
Our service for you
Technical specifications
- Design: USA
- Connection type: Screw terminals: Max. 2× 2.5 mm² (AWG 14)
- No. of pins 2 + PE
- Packaging type
Piece
- Product type
Socket
- Type
4000-72000-0040000
1875 W
- Length
56 mm
- Width
47 mm
- Height
68 mm
- Dim
(L x W x H) 56 x 47 x 68 mm
- RoHS-compliant
Yes
- Connection type
Screw connector
- Rated voltage
125 V AC
- Test current
15 A
- Core cross section (max.)
2.5 mm²
- Mounting type
Snap-in
DIN rail
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2310285 Socket Murrelektronik 4000-72000-0040000 1875 W (L x W x H) 56 x 47 x 68 mm Piece
User & Safety Instructions
User & Safety Instructions 2310285 Socket Murrelektronik 4000-72000-0040000 1875 W (L x W x H) 56 x 47 x 68 mm Piece






























