
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Design: Switzerland
- Connection type: Spring-loaded terminals: Max. 2× 1.5 mm² (AWG 16)
- Packaging type
Piece
- Product type
Socket
- Type
4000-72000-0120000
- Protection class
IP20
- Length
56 mm
- Width
47 mm
- Height
68 mm
- Dim
(L x W x H) 56 x 47 x 68 mm
- RoHS-compliant
Yes
- Connection type
Push-in connector
- Rated voltage
250 V AC
- Test current
10 A
- Core cross section (max.)
1.5 mm²
- Mounting type
Snap-in
DIN rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310288 Socket Murrelektronik 4000-72000-0120000 (L x W x H) 56 x 47 x 68 mm Piece
User & Safety Instructions
User & Safety Instructions 2310288 Socket Murrelektronik 4000-72000-0120000 (L x W x H) 56 x 47 x 68 mm Piece






























