
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 1 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Execution: India
- Connection type: Screw terminals: Max. 2× 4 mm² (AWG 12)
- Packaging type
Piece
- Product type
Socket
- Type
4000-72000-3210000
- Length
57 mm
- Width
47 mm
- Height
52 mm
- Dim
(L x W x H) 57 x 47 x 52 mm
- RoHS-compliant
Yes
- Connection type
Screw connector
- Rated voltage
240 V AC
- Test current
5 A
- Core cross section (max.)
4 mm²
- Mounting type
Snap-in
DIN rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310291 Socket Murrelektronik 4000-72000-3210000 (L x W x H) 57 x 47 x 52 mm Piece
User & Safety Instructions
User & Safety Instructions 2310291 Socket Murrelektronik 4000-72000-3210000 (L x W x H) 57 x 47 x 52 mm Piece






























