User & Safety Instructions 3864395 Soehnle SOE 61504 KWD Page Comfort 300 Slim Kitchen scales Weight range=10 kg Silver
Description
Weigh large quantities of ingredients in one bowl at a time? The Soehnle Page Comfort 300 Slim digital kitchen scales make it possible. If you buy these digital scales for the kitchen you can weigh everything at once, for example when cooking. This is because the silver model has a load capacity of up to 10 kg. The weight is shown on the large LCD screen to the exact gram. The digits are 20 mm large and can be easily read. The additional weighing function is particularly practical. Because thanks to it, flour, sugar and Co. can be weighed in only one bowl. It is set easily via the patented sensor touch. Gentle touching is enough to operate the scales for the kitchen. Along with the ultra-flat design, which makes the weighing scale especially space-saving, it also impresses with its large weighing surface. This can easily accommodate pots and large bowls. The Soehnle Page Comfort 300 Slim digital kitchen scales also have anti-slip feet. So it stands securely on the work surface. The cooking scale also impresses with its automatic switch-off function. This makes it extremely energy-efficient. The batteries required for operation are already included in the delivery. These are placed in the screw-tight, child-proof battery compartment - and the digital kitchen scales can already be used.
This text is machine translated.
Features
Kitchen scales are ultra slim at only 9.9 mm and can be stowed away to save space
With extra-large LCD display, where the large 20 mm digits are clearly visible
Scales with an exact 10 kg load capacity for weighing very large quantities simultaneously
With additive weighing function to measure all ingredients in a bowl
Sensor Touch enables easy operation and cleaning
Thanks to the large weighing area, it is also suitable for large bowls and pots
Energy-saving thanks to automatic cut-off function
Non-slip feet for secure hold on the work surface
Including batteries
Battery compartment is screwed and child proof
Units can be switched between g and lb
Colour of digital kitchen scales: Silver
Description
Weigh large quantities of ingredients in one bowl at a time? The Soehnle Page Comfort 300 Slim digital kitchen scales make it possible. If you buy these digital scales for the kitchen you can weigh everything at once, for example when cooking. This is because the silver model has a load capacity of up to 10 kg. The weight is shown on the large LCD screen to the exact gram. The digits are 20 mm large and can be easily read. The additional weighing function is particularly practical. Because thanks to it, flour, sugar and Co. can be weighed in only one bowl. It is set easily via the patented sensor touch. Gentle touching is enough to operate the scales for the kitchen. Along with the ultra-flat design, which makes the weighing scale especially space-saving, it also impresses with its large weighing surface. This can easily accommodate pots and large bowls. The Soehnle Page Comfort 300 Slim digital kitchen scales also have anti-slip feet. So it stands securely on the work surface. The cooking scale also impresses with its automatic switch-off function. This makes it extremely energy-efficient. The batteries required for operation are already included in the delivery. These are placed in the screw-tight, child-proof battery compartment - and the digital kitchen scales can already be used.
This text is machine translated.
Features
Kitchen scales are ultra slim at only 9.9 mm and can be stowed away to save space
With extra-large LCD display, where the large 20 mm digits are clearly visible
Scales with an exact 10 kg load capacity for weighing very large quantities simultaneously
With additive weighing function to measure all ingredients in a bowl
Sensor Touch enables easy operation and cleaning
Thanks to the large weighing area, it is also suitable for large bowls and pots
Energy-saving thanks to automatic cut-off function