• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle SOE 61507 Page Profi 300 Küchenwaage Kitchen scales Weight range=20 kg White

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

White

Product type

Kitchen scales

Weight range

20 kg

Type

Electronic kitchen scales

Max. load capacity

20 kg

Non-slip feet

yes

Easy to clean

yes

Accuracy

1 g

Hanging loop

yes

Tare weight function

yes

Auto power off

yes

Batteries included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864393 Soehnle SOE 61507 Page Profi 300 Küchenwaage Kitchen scales Weight range=20 kg White

Description

If the pleasure begins not only with the meal, but also with the preparation, the digital kitchen scales Page Profi 300 by Soehnle is in the game. Whether extra large display, extra high load carrying capacity or convenient additional functions such as the Hold function, the Page Profi 300 convinces all around with its equipment. The innovative HOLD function freezes the weight display for 10 seconds - with a load capacity of up to 20 kg particularly handy. In this way, even very large objects, which block the view of the display, can be weighed comfortably. The weight is shown on the extra large, white glowing LCD display in 1 g steps and is thus best readable even in difficult light conditions. For a comfortable use the Page Profi 300 is also equipped with two sensor touch-fields, which respond already to a light touch.

Extensive and elaborate recipes for the digital kitchen scales are not a problem, because the additional weighing function can be used to add another ingredient at any time. No matter, WAS is weighed: The glass weighing surface is clean again with a wipe. Because the sensor-touch fields are integrated seamlessly in the smart weighing surface. Thus no dirt can get stuck, everything remains hygienically clean and the scale permanently keeps its elegant and beautiful finish.

The Page Profi 300 can be stored space-saving between cookery books, in the drawer or suspended on the wall. With the help of the automatic switch-off function it is enormously power saving and can be used immediately thanks to the accompanying batteries.

This text is machine translated.

Features

  • Practical HOLD function: The weight remains in the display after another 10 seconds after weighing
  • Extra-high lifting capacity up to a maximum total weight of 20 kg (1 g exact)
  • Extra-large, illuminated LCD-display for the best readability of the digits
  • Extra-large weighing area for large bowls and pots
  • Practical tare function for comfortable weighing of different ingredients in a bowl
  • Patented Sensor-Touch for comfortable operation and easy cleaning of the weighing surface
  • Particularly energy-saving through automatic switch-off function
  • Extra-slim design for space-saving storage
  • Stable by non-slip feet
  • Convenient suspension so that the scales can be hung on the wall

What kind of Kitchen Scales are you looking for?