• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle SOE 61509 KWD PAGE PROFI 200 Kitchen scales Stainless steel

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Stainless steel

Product type

Kitchen scales

Material

Stainless steel

Type

Electronic kitchen scales

Max. load capacity

15 kg

Non-slip feet

yes

Easy to clean

yes

Accuracy

1 g

Hanging loop

yes

Tare weight function

yes

Auto power off

yes

Batteries included

yes

LED backlight

yes

Number of sensors supported (max)

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864394 Soehnle SOE 61509 KWD PAGE PROFI 200 Kitchen scales Stainless steel

Description

This kitchen scale is already a pleasure to prepare: The Page Profi 200 from Soehnle brings with its extra-flat weighing surface made of high-quality stainless steel a noble design look to the kitchen, the ultimate in every modern kitchen ambience. The special anti-fingerprint coating not only lets the stainless steel kitchen scales look clean and beautiful for longer, but also makes the weighing surface very easy. Along with its appearance it also convinces with its multi-functionality. Quickly ready for use, the weight of up to 15 kg is displayed on the illuminated LCD display easily legible - even in difficult lighting conditions. Its extra-large weighing area is suitable for big pots and large bowls with many ingredients. And thanks to the practical tare function, each ingredient can be weighed in precise 1 g steps. The Page Profi 200 is operated via two patented sensor-touch fields, which are integrated seamlessly in the glass weighing surface and are already responding to soft touch. The digital kitchen scales can be preserved extremely space-saving between cookbooks, in the drawer or suspended on the wall - there the scales are a real eye-catcher and always within reach. Switching the scales off automatically. This saves a lot of energy and the provided batteries last around two years even if used twice a day.

This text is machine translated.

Features

  • Insensitive weighing surface thanks to high-quality stainless steel with anti-fingerprint coating
  • Extra-large, illuminated LCD-display for the best readability of the digits
  • Extra-high lifting capacity up to a maximum total weight of 15 kg (1 g exact)
  • Extra-large weighing area for large bowls and pots
  • Practical tare function for comfortable weighing of different ingredients in a bowl
  • Patented Sensor-Touch for comfortable operation and easy cleaning of the weighing surface
  • Extra-slim design for space-saving storage
  • Particularly energy-saving through automatic switch-off function
  • Stable by non-slip feet
  • Convenient suspension so that the scales can be hung on the wall
  • Immediately ready to start thanks to the accompanying batteries
  • Particularly long battery life of more than two years with twice daily use
  • Display easily switchable between g and lb

What kind of Kitchen Scales are you looking for?