• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soehnle SOE Style Sense Compact 300 Kitchen scales Silver 290 x 20 x 290

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Soehnle sense compact 300 square silver electronic bathroom scales

  • Electronic passenger scales 180 kg
  • Auto switch-off
  • Material: Glass, plastic
  • Auto Power On
  • LCD
  • CR2032
  • Silver

Technical specifications

Factory colour

Silver

Product type

Kitchen scales

Dim

(W x H x D) 290 x 20 x 290 mm

Width

290 mm

Height

20 mm

Depth

290 mm

Material

Glass

Plastic

Type

Electronic bathroom scales

Max. load capacity

180 kg

Number of batteries supported

1

Quantity per pack

1 Stück(e)

Easy to clean

yes

Auto power on function

yes

Accuracy

100 g

Auto power off

yes

Manual

yes

Easy-to-read display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864396 Soehnle SOE Style Sense Compact 300 Kitchen scales Silver 290 x 20 x 290

Description

This body scale shows more than just the weight. It is also an absolute eye-catcher in every bathroom. The Soehnle Style Sense Compact 300 digital bathroom scales are elegantly designed: The combination of silver and glass makes every turn of the scales a real highlight. Whoever buys this item, will not only get a beautiful look, but also an absolutely high-quality device. The tread on the digital scale is made of safety glass. This ensures a load capacity of up to 180 kg as well as a safe stand to measure your own weight. The model shows the result in 100-gram steps on the large LCD display. The integrated on/off function makes the digital balance a very energy-saving product for persons. It automatically switches on as soon as the step area is entered and then directly switches off again. The accompanying batteries of the Soehnle Style Sense Compact 300 digital bathroom scales are thus protected and extend their life. The battery compartment of the Soehnle scales is also tightly screwed and as such child's play.

This text is machine translated.

Features

  • LCD display with digit height of 2.5 cm ensures good readability
  • Secure stand thanks to the extra-flat design
  • Comfortable weighing by the large step area
  • 100-gram accurate results with a load capacity of up to 180 kg
  • Is automatically switched on as soon as the weighing surface is entered
  • Switch-off function makes the digital bathroom scales very energy-saving
  • Feet are anti-slip
  • The device can be used immediately thanks to the supplied batteries
  • Battery life-span of more than two years - even if used several times (2x) during the day
  • Screwed battery compartment makes the model child proof
  • Easy unit of weight switch: St, lb or kg

What kind of Kitchen Scales are you looking for?