Soennecken Envelope size of the envelope: DIN long Size: 220 x
Weight: 4140.000 Norm / Type / Model: Soennecken DIN long 220 x 110 mm (B x H) Main features: Envelope Format: DIN long design: Dimensions: 220 x 110 mm (B x H) Additional info: Container: Brand name: Soennecken model name Delivery.: Soennecken DIN long 220 x 110 mm (W x H)
Technical specifications
Accessories: Features: Features: Soennecken envelope DIN long 220 x 110 mm (W x H) with window 75g/m² with self adhesive paper white 1,000 pcs./pack.
Product type
Envelope
Content
1 pc(s)
Blauer Engel certificate
No
Weight
4.014
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739528 Soennecken 2929
Description
Soennecken envelope DIN long 220 x 110 mm (W x H) with self-adhesive with window 75g/m² white 1,000 PCs/pack.
This text is machine translated.
Features
Soennecken - Envelope - International DL (110 x 220 mm) - Side aperture - White - Pack of 1000
Product Type : Envelope - Self-adhesive (Press & Seal)
Package quantity : 1000 (specifications apply to one item)
Size : International DL (110 x 220 mm)
Flap type: Wallet
Opening style : Side opening
Number Windows : 1
Material : 75 g/m²
Colour : White
Features: Wood-free
Description
Soennecken envelope DIN long 220 x 110 mm (W x H) with self-adhesive with window 75g/m² white 1,000 PCs/pack.
This text is machine translated.
Features
Soennecken - Envelope - International DL (110 x 220 mm) - Side aperture - White - Pack of 1000
Product Type : Envelope - Self-adhesive (Press & Seal)
Package quantity : 1000 (specifications apply to one item)