• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Soennecken Divider 121009220 1554377 A4 190 g/m² 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

separate sheet

  • Dimensions: 24 x 30 cm (W x H)
  • Paper Format: DIN A4
  • 190 g/m²
  • Tab type: 1-10
  • With line Imprint
  • 11 hole
  • Material: recycled cartonboard
  • Color: chamois
  • No. of tabs: 10 Tabs

Technical specifications

Tab type

1-10

Paper size

A4

Product type

Divider

Factory colour

Chamois

No. of tabs

10

Holes

11-hole

Motif imprint

Black

Grammage

190 g/m²

Content

100 pc(s)

Ruled

Yes

Pack size

100 pcs/pack

Promotional item type

Trennblatt

Material

Recyclingkarton

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554377 Soennecken Divider 121009220 1554377 A4 190 g/m² 100 pc(s)

Description

With organizational pressure for easy cutting.

This text is machine translated.

Features

  • separate sheet