Compact, reliable and intuitive!
The FiberFox MINI6S+ with AOCAT core centering, 4.3" color LCD-touch-screen, LED Injection system and Premium Cleaver (fiber crusher) sets new standards in performance and user friendliness. Regardless of whether for local networks or long-range connections, the FiberFox MINI6S+ always delivers reliable results and allows a split time of just six seconds, even in challenging conditions.
This professional model with an excellent price-performance ratio is shock-proof, dust and waterproof. The automatic, exact fiber core alignment enables an accurate and fast splicing time, supported by the AOCAT system (Automatic Optical Core Analysis & Tracking).
Also works without interruption with the two powerful rechargeable batteries of the FiberFox MINI6S. But the device is not alone: The extensive accessories also contain a crimp splice press including a special bracket. In addition, magnetic mounts increase efficiency for easy installation and make it easy to get started with Splice technology. The holder can also be used with the accompanying High-End Cleaver.
The intuitively designed interface and the clever control elements provide for a smooth and smooth operation. In summary, this means: The special features of the FiberFox MINI6S+ are the secure splice method thanks to the Core Alignment AOCAT, the short splice time and the changing brackets (for 250 UM and 900 UM) as well as the two batteries and a high-quality touch screen made of hardened glass.
Contains: 1 x fiber disconnecting device (Cleaver) Mini 60A, 1 x hard case with carrying strap, 2 x rechargeable battery every 5200mAh, 1 x power supply and 1 x power cable for 12V car socket, 1 pair spare electrodes, interchangeable fiber holder for separation/splice unit each 1 pair: 250µm and 900µm, 1 x splice protectors, 1 x USB cable, 1 x manual (CD)
This text is machine translated.