• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0350115 First Aid case DIN 13157 260 x 170 x 110 x 11 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 260 x 170 x 110 mm

Standards

DIN 13157

Factory colour

White

Features

incl. wall brackets

Weight

1.7160 kg

Width

170 mm

Height

110 mm

Length

260 mm

Depth

11 cm

UKCA

not relevant

Description

New design, proven filling! The new 'small BIG help' series combines our tried and tested dressing materials in child-friendly sizes with first aid kit in exciting design. The motifs on our new series 'little BIG help' are all from children from schools, hospices and hospitals. The appealing design takes the children's possible anxieties about wound care, encourages them to laugh and is supposed to provide distraction. Bandages for children – it's right! (Adapted to the lower height of children).

This text is machine translated.

Features

  • Material: ABS polymerWall bracket with 90°-stop lockingImpact-resistant case with rubber sealAdjustable inner divisions and transparent cover platesLead-sealable caseScreen printing inscription and color pictogram

Scope of delivery

  • 1 Air-Vita® Bi-Protect 01030072 PE pressure lock pouch 300 x 400 x 0.05 mm 02040301 children SIRIUS® rescue blanket silver-gold 160 x 120 cm 07500201 fleece cloths 200 x 300 mm à 5 pieces 10050071 SOEHNGEN® plastic 5 m x 1.25 cm 10091101 Glove-Set with 4 pieces Vinyl size 10100731 Special Children's pressure bandages 10500011 DermaCare® Children bandages small 10500021 DermaCare® Children First aid packs 10500031 WS Kids triangle V small 67 x 67 x 96 cm 10500201 WS Kids triangle V large 96 x 96 x 136 cm 10500212 WS-Child Elastic fixing binder 2 m x 6 cm 10500922 WS-Child Elastic fixing binder 2 m x 8 cm 10500932 DermaCare® Child Press 6 x 6 cm 10501041 aluderm®-aluplast elastic Children's Plaster Set 20 pieces 10501501 aluderm®-aluplast elastic Children's Plaster Set 8 pieces 10 x 6 cm 10501962 aluderm® Children's Compression 4 x 6 cm 10502082 aluderm® Children's Compression 6 x 6 cm 10502091 aluderm® kids dressing cloth 25 x 30 cm 10502601 aluderm® Children Surface bandage Abrides 10502622 aluderm® Eye compress Children DuOcul 10503401 aluderm® Children bandages small 10503712 aluderm® Children bandages medium 10503721 first aid clothes scissors 19 cm bent est-st 20010081 WS-Children hose connection elastic 0.8 m x 3.5 cm 20500221 WS-Children hose connection elastic 0.8 m x 6.0 cm 20500231 Stickers Brave Medal 12 Pieces 8001500

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)