• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0350116 First Aid case DIN 13157 310 x 210 x 130 x 13 White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 310 x 210 x 130 mm

Standards

DIN 13157

Factory colour

White

Features

incl. wall brackets

Weight

2.2870 kg

Width

210 mm

Height

130 mm

Length

310 mm

Depth

13 cm

UKCA

not relevant

Description

New design, proven filling! The new 'small BIG help' series combines our tried and tested dressing materials in child-friendly sizes with first aid kit in exciting design. The motifs on our new series 'little BIG help' are all from children from schools, hospices and hospitals. The appealing design takes the children's possible anxieties about wound care, encourages them to laugh and is supposed to provide distraction. Bandages for children – it's right! (Adapted to the lower height of children).

This text is machine translated.

Features

  • Material: ABS polymerWall bracket with 90°-stop lockingImpact-resistant case with rubber sealAdjustable inner divisions and transparent cover platesLead-sealable caseScreen printing inscription and color pictogram

Scope of delivery

  • 1 Air-Vita® Bi-Protect 01030072 PE pressure lock pouch 300 x 400 x 0.05 mm 02040301 children SIRIUS® rescue blanket silver-gold 160 x 120 cm 07500201 fleece cloths 200 x 300 mm à 5 pieces 10050071 SOEHNGEN® plastic 5 m x 2.50 cm 10091111 Glove-Set with 4 pieces Vinyl size 10100731 Special Children's pressure bandages 10500011 DermaCare® Children First aid packs 10500031 WS Kids triangle V small 67 x 67 x 96 cm 10500201 WS Kids triangle V large 96 x 96 x 136 cm 10500212 WS-Child Elastic fixing binder 2 m x 6 cm 10500922 WS-Child Elastic fixing binder 2 m x 8 cm 10500932 DermaCare® Child Press 8 x 6 cm 10501051 aluderm®-aluplast elastic Children's Plaster Set 20 pieces 10501501 aluderm®-aluplast elastic Children's Plaster Set 8 pieces 10 x 6 cm 10501962 aluderm® Children's Compression 6 x 6 cm 10502092 aluderm® Children's Compression 8 x 6 cm 10502101 aluderm® kids dressing cloth 30x 35 cm 10502611 aluderm® Children Surface bandage Abrides 10502622 aluderm® Eye compress Children DuOcul 10503401 aluderm® Children bandages small 10503712 aluderm® Children bandages medium 10503721 aluderm® Children bandages big 10503731 first aid clothes scissors 19 cm bent est-st 20010081 WS-Children hose connection elastic 0.8 m x 6.0 cm 20500231 WS-Children hose connection elastic 0.8 m x 8.0 cm 20500241 Stickers Brave Medal 12 Pieces 8001500

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)