• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0370045 First Aid case DIN 13157 310 x 210 x 130 Orange

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Söhngen First Aid case DIRECTLY 0370045 DIN 13157 orange

  • Dimensions 31 x 21 x 13 cm (W x H x D)
  • Content (in accordance with standard): DIN 13157
  • Wall mounting option
  • With wall bracket
  • Material: ABS plastic
  • Colour: orange.

Our service for you

  • Round blue stamp with the inscription 'Sterile Dressings 20 Years Shelf Life'.
  • 'SÖHNGEN Original Made in Germany' in a blue circle on a white background.

Technical specifications

Product type

First Aid case

Dim

(W x H x D) 310 x 210 x 130 mm

Standards

DIN 13157

Factory colour

Orange

Features

incl. wall brackets

Width

310 mm

Height

210 mm

Depth

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180914 Söhngen 0370045 First Aid case DIN 13157 310 x 210 x 130 Orange

Description

The SÖHNGEN ® program offers a clear solution for the individual needs in your company. The cases of the series first aid DIRECTLY are first aid cases for smaller companies and groups of administration, craft and service. Equipment plus first aid materials according to occupational risk assessment. First aid DIRECTLY - simply unique and practical. For stationary use in operating activities and also mobile use - for extra-home activities simply take with you. Wall bracket with 90° stop locking, rotating locks, carrying handle, rubber seal, identification with pictograms and screen printing inscription.

This text is machine translated.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)