• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX Shelly Wave Shelly DIN rail mount

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOIXX DIN rail mount for Shelly Wave, PLUS, Gen3, Gen4 and 2x WAGO 90 degree white

  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount

Series

Shelly

Alexa

Google Home

Mounting type

DIN rail

Factory colour

White

Width

70 mm

Height

42 mm

Depth

19 mm

n.rel.

Dim

(W x H x D) 70 x 42 x 19 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841803 SOIXX Shelly Wave Shelly DIN rail mount

Description

SOIXX DIN rail mount for Shelly Wave, PLUS, Gen3, Gen4 and 2x WAGO 90 degree white

This SOIXX rail mount your Shelly module is clean, safe and space-saving on a 35 mm DIN rail in the distribution box or switch cabinet.
The holder also has space for two WAGO connection terminals and thus allows easy and professional wiring. All components are securely fixed and easily accessible at all times.
Compatible with following WAGO terminals WAGO 221-412 (2-pin), WAGO 221-413 (3-pin), WAGO 221-415 (5-pin)
Ideal for all who place emphasis on order, clarity and clean installation in the electrical cabinets.
The form-fitting construction ensures that the Shelly and the WAGO terminals are firmly seated on the DIN rail. This simplifies the installation and supports a tidy installation.

SAFETY AND ASSEMBLY INSTRUCTIONS
Installation: Installation and commissioning may only be carried out by a qualified electrician in accordance with the applicable legal regulations and standards.
Intended Use: The product is only intended as a DIN rail mount for Shelly Module and for WAGO Connector terminals in the series 221-412, 221-413 and 221-415. Use may only take place within the technical specifications and load limits specified by the respective manufacturer. Any use beyond that or other use shall be deemed not to be in accordance with the intended purpose.
Material and temperature limits: The product consists of PLA and is temperature-resistant up to about 60 ° C. It is not permitted to use the device in areas where the heat is permanently applied, where there is an increased thermal load, or where the temperature limits are not specified.
Liability: The manufacturer accepts no liability for damages or consequential damages resulting from improper installation, non-observance of these instructions, modifications to the product, exceeding of technical limit values or improper use.
Design: Individual visible layer lines can occur depending on the production. Small optical irregularities are detected by 3D printing and do not constitute a lack of quality. This does not impair the function of the product.
Figure: The Shelly modules, WAGO connector terminals and other accessories shown are for illustration purposes only and are not included in the scope of delivery.
Legal Notice: This is not an original Shelly or WAGO accessory. This is a 3D-printed SOIXX branded accessory designed specifically for Shelly modules and WAGO 221-412, 221-413 and 221-415 series terminal clips. There is no economic link between SOIXX and the brand owners Shelly or WAGO.

This text is machine translated.

Features

  • Material: Plastic, PLA
  • Suitable for Shelly Wave, PLUS, Gen3, Gen4
  • Robust design for durable use
  • Made in Germany, Made in Germany
  • 1 x SOIXX DIN rail mount for Shelly Wave, PLUS, Gen3, Gen4 and 2x WAGO 90 degree white

Scope of delivery

  • SOIXX DIN rail mount for Shelly Wave, PLUS, Gen3, Gen4 and 2x WAGO 90 degree white

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)