• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOIXX SOIXX 90° 35MM Shelly DIN rail mount

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SOIXX rail mount 90° 35mm for Shelly Min

  • DIN-Rail / DIN rail mount for Shelly Mini Gen3 - 90 degrees
  • With this DIN-rail / top hat rail holder you can mount your Shelly Mini Gen3 clean, safe and space-saving on a 35 mm DIN rail in the distribution box
  • Ideal for all who place emphasis on order, clarity and clean installation in the electrical cabinets
  • The holder sees to it that the module sits exactly in the raster and the device slot is filled optically cleanly
  • This text is machine translated.
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

DIN rail mount

Series

Shelly

Alexa

Google Home

Mounting type

DIN rail

n.rel.

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780803 SOIXX SOIXX 90° 35MM Shelly DIN rail mount

Description

Features

  • Suitable for Shelly Mini Gen3
  • Suitable for 35 mm DIN-top hat rails (standard)

Scope of delivery

  • 1× rail mount for Shelly Mini Gen3 - 90 degrees

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)