• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 19560 pneumatischer Greifarm Arts & Crafts, Pneumatics Assembly kit 14 years and over

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Functional model "pneumatically driven gripping arm", kit for children and explorers

  • Perfect fit thanks to lasered wooden parts
  • Wood sort of poplar
  • Detailed instructions
  • No gluing or reworking of the components is necessary
  • Can be colored as required
  • Also perfect for schools: STEM/STEAM

Technical specifications

  • Assembly time: Approx. 30 min
Age category

14 years and over

Product type

Assembly kit

Experiments

1

Topic range

Arts & Crafts

Pneumatics

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413861 Sol Expert 19560 pneumatischer Greifarm Arts & Crafts, Pneumatics Assembly kit 14 years and over

Description

With the components of this kit a great, pneumatically driven gripping arm can be constructed. Thanks to the pneumatically controlled grip function, the grip arm can move its jaws forward and backward, as well as bring them together and apart.
The gripping arm consists of a total of 33 high-precision individual parts, all of which were cut out exactly by laser cutter. The high quality of the components thus produced, as well as the detailed instructions, provide for a great construction result. And all this without glue and annoying reworking of the wooden parts with the sandpaper.
The gripping arm has a size of 270 x 120 x 30 mm, provides for a lot of modeling fun in case of large and small builders and thanks to the latest production technology, the hoped-for success experience does not remain. Like this, the building is fun and the "grasping" becomes the children's game.

This text is machine translated.

Scope of delivery

  • 33 precise individual parts
  • User manual.

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)