• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sola 1622101 Spirit level

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small water scale R100 10 cm Sola

  • Length:10 cm|Width:49 mm|Height:15 mm|Brand name:Sola |Manufacturer name:Sola-Measuring tools GmbH & Co. KG

Technical specifications

Product type

Spirit level

Type

1622101

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759624 Sola 1622101 Spirit level

Description

Mini-spirit-level R 100

• Non-conductive, unbreakable acrylic glass, transparent
• With 1 horizontal and 1 vertical level, CNC-milled
• Printed scaling in 1 mm grid
• Resistant to water, heat and cold
• Measuring accuracy in normal position ±1 mm/mManufacturer: Sola-Measuring Tools GmbH & Co. KG, Heuriedweg 69, 88131 Lindau (Bodensee), DE, +49838228585, sola@sola.de

This text is machine translated.

Scope of delivery

  • 21160108

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.